ITT CannonDBMM17W2SA101Connector D-Subminiature

Conn D-Sub SKT 15Signal/2Cavity POS Solder Pot ST Cable Mount 17 Terminal 1 Port

The combo d-subminiature DBMM17W2SA101 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This connector has a single port. This socket type connector's 12signal / 5cavity contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBMM17W2SA101 is housed in polychlorinated terphenyl. Its 17 terminals use the solder pot termination method. This DVI connector has an operating temperature of -55 to 150 °C.

50 parts: Ships in 14 days

    Total$80.88Price for 4

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 50 parts
      • Price: $20.22

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.