ITT CannonDBMM-13H3PJConnector D-Subminiature

Conn D-Sub PIN 10Power/3Signal POS Solder RA Thru-Hole 13 Terminal 1 Port

Make the most secure connections between serial ports using the combo d-subminiature DBMM13H3PJ DVI connector from ITT. It has a right angle body orientation. This connector has a single port. DBMM13H3PJ is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 13 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.

103 parts: Ships in 5 days

    Total$37.11Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 103 parts
      • Price: $37.11

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.