ITT CannonDBMG21C1SJA197Connector D-Subminiature

Conn D-Sub SKT 1Coaxial/20Signal POS Solder RA Thru-Hole 21 Terminal 1 Port

Communicating with serial connections is made easy with this combo d-subminiature DBMG21C1SJA197 DVI connector from ITT. This socket type connector's 20power / 1signal contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DBMG21C1SJA197 is housed in polychlorinated terphenyl. Its 21 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.