ITT CannonDBME9W4PK87Connector D-Subminiature

Conn D-Sub PIN 5Signal/4Cavity POS Solder Cup ST Panel Mount 9 Terminal 1 Port

The DBME9W4PK87 DVI connector from ITT is perfect for communication between serial connections in your system. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBME9W4PK87 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder cup termination method. This product is 53.04 mm long, 12.55 mm tall and 17.56 mm deep.

80 parts: Ships in 6 days

    Total$15.57Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 80 parts
      • Price: $15.570

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.