ITT CannonDBME25PZConnector D-Subminiature

Conn D-Sub PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port

This high density d-sub DBME25PZ DVI connector from ITT will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBME25PZ is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.

91 parts: Ships in 6 days

    Total$40.51Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 91 parts
      • Price: $40.51

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.