ITT CannonDBME17W2P-K87Connector D-Subminiature

Conn D-Sub PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port

Communicate with your serial connections using the DBME17W2P-K87 DVI connector from ITT. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 5 A. DBME17W2P-K87 is housed in polyester. Its 17 terminals use the solder cup termination method. This product is 53.04 mm long, 17.41 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

26 parts: Ships in 5 days

    Total$18.92Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 26 parts
      • Price: $18.92

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.