ITT CannonDBME-13W3P-K87Connector D-Subminiature

Conn D-Sub PIN 10Signal/3Cavity POS Solder Cup ST Panel Mount 13 Terminal 1 Port

Make the most secure connections between serial ports using the DBME-13W3P-K87 DVI connector from ITT. It has a straight body orientation. This connector has a single port. DBME-13W3P-K87 is housed in thermoplastic. This device has a maximum current rating of 7.5 A. This product is 53.04 mm long, 12.55 mm tall and 16.85 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 13 terminals use the solder cup termination method.

40 parts: Ships in 5 days

    Total$16.81Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 40 parts
      • Price: $16.81

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.