ITT CannonDBMC5H5SJK126Connector D-Subminiature
Conn D-Sub SKT 5Power POS Solder RA 5 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Power | |
| 5 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| SKT | |
| 40 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| Gold | |
| Copper Alloy |
This combo d-subminiature DBMC5H5SJK126 DVI connector from ITT will make secure connections for all of your serial ports. This socket type connector's 5 power contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 40/7.5 A. DBMC5H5SJK126 is housed in polychlorinated terphenyl. Its 5 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

