ITT CannonDBM-13W3PConnector D-Subminiature
Conn D-Sub PIN 10Signal/3Cavity POS Solder Pot ST Panel Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/3Cavity | |
| 13 | |
| 1 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
The DBM-13W3P DVI connector from ITT allows effective communication between your serial connections. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DBM-13W3P is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 13 terminals use the solder pot termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

