Taiwan SemiconductorDBLS209GHRDGBridge Rectifiers
Diode Rectifier Bridge Single 1.4KV 2A 4-Pin DBLS T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single Phase | |
| Single | |
| 1400 | |
| 2 | |
| 980 | |
| 50 | |
| 1.3 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Supplier Package | DBLS |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

