Taiwan SemiconductorDBLS202GHBridge Rectifiers
Diode Rectifier Bridge Single 100V 2A 4-Pin DBLS T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single Phase | |
| Single | |
| 100 | |
| 2 | |
| 70 | |
| 50 | |
| 1.15 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Supplier Package | DBLS |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

