Amphenol Communications SolutionsDBL17W2P500M30LFConnector D-Subminiature
Conn D-Sub PIN 2Power/15Signal POS Solder RA Thru-Hole 17 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Preliminary | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 2Power/15Signal | |
| 17 | |
| 1 | |
| 2/1 | |
| Solder | |
| Right Angle | |
| PIN | |
| (30/7.5)/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper-Nickel-Tin | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 20.38 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

