Taiwan SemiconductorDBL101G C1GBridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin DBL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 50 | |
| 1 | |
| 35 | |
| 40 | |
| 1.1 | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 2.6(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DBL |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

