Diotec Semiconductor AGDBI25-12ABridge Rectifiers
Diode Rectifier Bridge Single 1.2KV 4A 5-Pin Case DBI Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1200 | |
| 4@Ta=50°C | |
| 800 | |
| 390 | |
| 1.05@12.5A | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 25 |
| Package Width | 5.5 |
| Package Length | 35 |
| PCB changed | 5 |
| Supplier Package | Case DBI |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

