Diodes IncorporatedDBF310-13Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 3A 4-Pin Case DBF T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 3 | |
| 700 | |
| 110 | |
| 1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.38(Max) mm |
| Package Width | 8.2(Max) mm |
| Package Length | 6.85(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case DBF |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

