Cinch Connectivity SolutionsDBE-25S-F179CConnector D-Subminiature

Conn D-Sub SKT 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port

The DBE25SF179C DVI connector from Cinch Connectors is perfect for communication between serial connections in your system. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. DBE25SF179C is housed in polyester. Its 25 terminals use the wire wrap termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 53.04 mm long, 26.87 mm tall and 12.55 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.