50-75% Off
onsemiDBD10G-EBridge Rectifiers
Rectifier Bridge Diode Single 600V 1A 4-Pin Fan-Fold
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1 | |
| 30 | |
| 1.05@0.5A | |
| 10 | |
| -40 | |
| 150 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 2.6 mm |
| Package Width | 6.5 mm |
| Package Length | 6.8 mm |
| PCB changed | 4 |
| 4 |
If you want to convert an alternating current input into a direct current, then this DBD10G-E full bridge rectifier from ON Semiconductor is perfect for you! This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
