Top Searched

STMicroelectronicsDB3DIACs

DIAC 36V 0.05mA 2-Pin DO-35 T/R

Import TariffMay apply to this part

Total In Stock: 77,360 parts

Regional Inventory: 52,360

    Total$0.18Price for 1

    52,360 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.1820
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 17,360 parts
      • Price: $0.1820
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2521+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 35,000 parts
      • Price: $0.0213
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      France
      • In Stock: 25,000 parts
      • Price: $0.0388

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.