Amphenol Communications SolutionsDB25S565MTLFConnector D-Subminiature
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Socket Right Angle + Metal bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 1000VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Zinc | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

