Cinch Connectivity SolutionsDB-25P F179Connector D-Subminiature
Conn D-Sub M 25 POS 1.4mm Wire Wrap ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Wire Wrap | |
| 1.4 | |
| Straight | |
| M | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| No | |
| 53.04 | |
| 14.78 | |
| 12.55 | |
| 20 | |
| White | |
| Contact Plating Thickness | Flash/0.76um |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the DB25PF179 DVI connector from Cinch Connectors is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. This 2-row connector has a single port. DB25PF179 is housed in polyester. This device has a maximum current rating of 5 A. This DVI connector has an operating temperature of -65 to 125 °C. Its 25 terminals use the wire wrap termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
