NKK SwitchesDB2511VSwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| 200000 | |
| Red | |
| 8.8 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Vertical Right Angle | |
| -10 | |
| 70 | |
| 8 | |
| 37.22 | |
| 14.7 |
Ideal for low current and low voltage circuits, this DB2511V push button switch from NKK Switches will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -10 °C to 70 °C. The DB2511V push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8 mm long, 14.7 mm tall and 37.22 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

