Reduced Price
ADAM TECHDB25-ST-1-BL-JSConnector D-Subminiature
Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| SKT | |
| 5 | |
| 250VDC|250VAC | |
| 5000 | |
| 20 | |
| -65 | |
| 125 | |
| Tin|Zinc | |
| B | |
| No | |
| Tray | |
| 53.04 | |
| 12.54 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

