Cinch Connectivity SolutionsDB20962Backshells
Junction Shell 180° B Shell Size Zinc Carbon Steel
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8538.90.7040 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| B | |
| 180° | |
| Carbon Steel | |
| Zinc | |
| Junction Shell |
This specially engineered junction backshell DB20962 backshell from Cinch Connectors is designed to provide backshell and environmental protection for your cables and wires. Its shell size is B. This has a Connector D-Subminiature connector. This product is 52.78 mm long, 12.29 mm tall and 30.96 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

