Micro Commercial ComponentsDB204-BPBridge Rectifiers
Diode Rectifier Bridge Single 400V 2A 4-Pin DB-1 Box
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 400 | |
| 2@Ta=40°C | |
| 280 | |
| 120 | |
| 1.1@1A | |
| 10 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DB-1 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

