RectronDB154S-TBridge Rectifiers
Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case DB-S T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 1.5@Ta=40°C | |
| 280 | |
| 60 | |
| 1 | |
| 1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.8(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case DB-S |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

