Micro Commercial ComponentsDB106L-BPBridge Rectifiers
Diode Rectifier Bridge Single 800V 1A 4-Pin DBL-1 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 800 | |
| 1@Ta=40°C | |
| 560 | |
| 60 | |
| 1@0.5A | |
| 10 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 2.45(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.51(Max) |
| PCB changed | 4 |
| Supplier Package | DBL-1 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

