Taiwan SemiconductorDB106G C1Bridge Rectifiers
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 1@Ta=40°C | |
| 560 | |
| 50 | |
| 1.1 | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) mm |
| Package Width | 6.5(Max) mm |
| Package Length | 8.51(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case DB |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
