Amphenol Communications SolutionsDAV3V3P300H30LFConnector D-Subminiature
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power | |
| 3 | |
| 1 | |
| 1 | |
| Solder | |
| 6.86 | |
| Straight | |
| M | |
| 30/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper Over Nickel Over Tin | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 12.55 | |
| 13.05 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
Communicate with your serial connections using the DAV3V3P300H30LF DVI connector from FCI. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 6.86 mm. This 1-row connector has a single port. This device has a maximum current rating of 30 A/contact. DAV3V3P300H30LF is housed in thermoplastic. This product is 38.76 mm long, 13.05 mm tall and 12.55 mm deep. Its 3 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

