Cinch Connectivity SolutionsDAU15PTIConnector D-Subminiature
Conn D-Sub PIN 15 POS 1.37mm Crimp ST Panel Mount 15 Terminal 1 Port
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| PIN | |
| 5 | |
| 5000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.14 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy|Brass | |
| Panel Mount |
Using the DAU15PTI DVI connector from Cinch Connectors is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a straight body orientation. This device has a maximum current rating of 5 A. DAU15PTI is housed in nylon. Its 15 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 12.55 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
