Microchip TechnologyDATA-5962-8680601EAPWM and Resonant Controllers
Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Buck|Push-Pull | |
| 2 | |
| 43 | |
| 500 | |
| 50 | |
| 100 | |
| 50 | |
| 8 | |
| 40 | |
| 21 | |
| No | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

