Infineon Technologies AGDATA-2N7336JANTXMOSFETs
Trans MOSFET N/P-CH 100V 1A/0.75A 14-Pin MO-036AB
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Quad | |
| Enhancement | |
| N|P | |
| 4 | |
| 100 | |
| ±20 | |
| 1@N Channel|0.75@P Channel | |
| 800@10V@N Channel|1730@10V@P Channel | |
| 15(Max)@10V | |
| 15(Max) | |
| 200@25V@P Channel|180@25V@N Channel | |
| 1400 | |
| 40(Max) | |
| 25(Max)@N Channel|60(Max)@P Channel | |
| 40(Max) | |
| 20(Max)@N Channel|30(Max)@P Channel | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) |
| Package Width | 7.74(Max) |
| Package Length | 19.3(Max) |
| PCB changed | 14 |
| Supplier Package | MO-036AB |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
