Reduced Price
Amphenol Communications SolutionsDAPO15S365GTLFConnector D-Subminiature
High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 15 Way Socket Straight Spill, Threaded Insert UNC 4-40 + board lock
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 7.5/Contact | |
| 1000VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Zinc | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 12.17 | |
| 11.05 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This DAPO15S365GTLF DVI connector from FCI is ideal for all your serial communication needs. Its pitch is 2.74 mm. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. DAPO15S365GTLF is housed in thermoplastic. Its 15 terminals use the solder termination method. This product is 38.76 mm long, 11.05 mm tall and 12.17 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

