Amphenol Communications SolutionsDAP15S364TLFConnector D-Subminiature
Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5/Contact | |
| 1000VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Copper|Zinc Chrome | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 12.17 | |
| 11.05 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

