Amphenol Communications SolutionsDAP15S065TLFConnector D-Subminiature
D-Sub Cable Connector, Input Output Connectors, 15 Way Socket Solder Bucket, without Accessory
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Bucket | |
| 1.37 | |
| Straight | |
| F | |
| 7.5/Contact | |
| 1000VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin/Cadmium/Zinc | |
| A | |
| Tray | |
| 38.76 | |
| 14.79 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
Make the most secure connections between serial ports using the DAP15S065TLF DVI connector from FCI. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 1000 VAC. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. DAP15S065TLF is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. This product is 38.76 mm long, 12.17 mm tall and 14.79 mm deep. Its 15 terminals use the solder bucket termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

