ITT CannonDAMZ-11C1PN-K87Connector D-Subminiature
Conn D-Sub PIN 1Coaxial/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 1Coaxial/10Signal | |
| 11 | |
| 1 | |
| 2/1 | |
| Solder | |
| Straight | |
| PIN | |
| 5/7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| No | |
| Through Hole | |
| Gold | |
| Copper Alloy |
This combo d-subminiature DAMZ-11C1PN-K87 DVI connector from ITT will make secure connections for all of your serial ports. It has a straight body orientation. This connector has a single port. DAMZ-11C1PN-K87 is housed in polychlorinated terphenyl. This device has a maximum current rating of 5/7.5 A. Its 11 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

