ITT CannonDAMN15SNA197Connector D-Subminiature

Conn D-Sub SKT 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

It's easy to communicate between serial connections by using the DAMN15SNA197 DVI connector from ITT. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 7.5 A. DAMN15SNA197 is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 14.88 mm tall and 12.55 mm deep. Its 15 terminals use the solder termination method.

Import TariffMay apply to this part

445 parts: Ships in 5 days

    Total$29.20Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 445 parts
      • Price: $29.20

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.