ITT CannonDAMMY-3W3PConnector D-Subminiature

Conn D-Sub PIN 3 POS Crimp Cable Mount 3 Terminal

Whether your needs are small or large, this DAMMY-3W3P discrete wire housing from ITT can help you in making a secure linkage between a board and socket. This PL connector has 3 PL contacts. It has a plug type gender. This device has a maximum current rating of 7.5 A. DAMMY-3W3P is housed in black polychlorinated terphenyl. This rectangle connector has an operating temperature of -55 to 150 °C. Its wire is 8-26 AWG.

542 parts: Ships in 5 days

    Total$98.80Price for 12

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 542 parts
      • Price: $8.233

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.