ITT CannonDAMM-11W1PDConnector D-Subminiature
Conn D-Sub PIN 10Signal/1Cavity POS Solder Pot ST Cable Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/1Cavity | |
| 11 | |
| 1 | |
| 2/1 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 7.5 | |
| 10 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This combo d-subminiature DAMM-11W1PD DVI connector from ITT is ideal for all your serial communication needs. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DAMM-11W1PD is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 150 °C. Its 11 terminals use the solder pot termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

