ITT CannonDAMC3H3PJK127Connector D-Subminiature

Conn D-Sub PIN 3Power POS Solder RA Thru-Hole 3 Terminal 1 Port

Communicating with serial connections is made easy with this DAMC3H3PJK127 DVI connector from ITT. This 1-row connector has a single port. Its pitch is 6.86 mm. It has a right angle body orientation. This device has a maximum current rating of 40 A. DAMC3H3PJK127 is housed in polyester. This product is 12.55 mm tall. Its 3 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

258 parts: Ships in 6 days

    Total$96.20Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 258 parts
      • Price: $96.20

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.