Reduced Price
Amphenol Communications SolutionsDAM3W3PNConnector D-Subminiature
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, 3W3 male housing, Solder bucket
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power | |
| 1 | |
| 1 | |
| Solder Bucket | |
| Straight | |
| M | |
| 7.5/Contact | |
| 300VAC | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Cadmium | |
| A | |
| Tray | |
| 6.09 | |
| 20 | |
| Cable Mount | |
| Gold Over Nickel |
This housing DAM3W3PN connector accessory from FCI is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 38.76 mm long, 12.17 mm tall and 11.3 mm deep. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

