Amphenol Communications SolutionsDAM15P300Connector D-Subminiature
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Straight spill
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 7.5/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Cadmium | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 12.55 | |
| 11.6 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
The DAM15P300 DVI connector from FCI is ideal for communicating with any serial connections you have. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. DAM15P300 is housed in thermoplastic. This device has a maximum current rating of 7.5 A/contact. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method. This product is 38.76 mm long, 11.6 mm tall and 12.55 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

