Amphenol Communications SolutionsDAL3W3P500H30LFConnector D-Subminiature
Conn D-Sub PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 3Power | |
| 3 | |
| 1 | |
| 1 | |
| Solder | |
| 6.86 | |
| Right Angle | |
| PIN | |
| 30/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Copper-Nickel-Tin | |
| A | |
| No | |
| Tray | |
| 38.76 | |
| 20.58 | |
| Gold Over Nickel | |
| Brass | |
| Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

