| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC8831 | |
| DAC | |
| 16 | |
| Win XP | |
| LabView | |
| Serial | |
| 5(Typ) | |
| No | |
| No |
Dev Kit Description
This EVM features the DAC8831/32 16-bit resolution, un-buffered voltage output digital-to-analog converter. The board also supports the 14-pin QFN package (RGY) only for the DAC8831/32. The design is based on the modular EVM format that the Data Acquisitions Product group, of Texas Instruments, provides. This board affords a quick and easy way to evaluate the functionality and performance of this high-resolution DAC. This EVM includes an onboard reference and buffer circuits that allow high speed serial interface with a variety of TI DSPs and microcontroller interface boards. This EVM is compatible with TI's 5-6K and HPA-MCU Interface Boards and additional 3rd party board the HPA449 Demonstration Board form SoftBaugh, Inc.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
