| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC8811 | |
| DAC | |
| 16 | |
| Win XP | |
| DAC EXerciser Program | |
| Serial | |
| 4.5 to 18 | |
| No | |
| No |
Break down the process of collecting real world physical signals and converting them into digital data that a computer can recognize with this evaluation board DAC8811EVM data conversion development kit from Texas Instruments.
Dev Kit Description
This EVM features the DAC8811 multiplying digital-to-analog converter (MDAC). It provides a quick and easy way to evaluate the functionality and performance of the high-resolution serial input MDAC. The EVM provides a serial interface header to easily attach to any host microprocessor or TI TMS320 DSP family base system for communications.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
