| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8542.39.00.01 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 16bit |
| Conversion Rate | 33ksps |
| Number of DAC Channels | 4 |
| Number of Outputs per Chip | 8 |
| Maximum Settling Time (us) | 50(Typ) |
| Interface Type | Serial (4-Wire, SPI, QSPI, Microwire) |
| Output Type | Current|Voltage |
| Output Polarity | Unipolar|Bipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 12 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1100 |
| Integral Nonlinearity Error | ±16LSB |
| Full Scale Error | ±0.25%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 72 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 72 |
| Lead Shape | No Lead |