| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 40ksps | |
| 1 | |
| 1 | |
| 25(Typ) | |
| Serial (SPI) | |
| Current | |
| Unipolar | |
| Internal|External | |
| 10 | |
| Analog and Digital | |
| 115 | |
| ±0.08%FSR | |
| ±0.29%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Computerized binary information can easily be translated into varying audio and video signals using the DAC8750IRHAT DAC converter, developed especially from Texas Instruments. This device's digital interface is serial (spi). This device is based on Resistor-String architecture. It has a current output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

