| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC8564 | |
| DAC | |
| 16 | |
| LabView | |
| Serial | |
| 3.3(Typ)/5(Typ)/12(Typ) | |
| No | |
| No |
Get the most out of your data with the advanced features of this evaluation board DAC8564EVM data conversion development kit from Texas Instruments.
Dev Kit Description
This EVM features the DAC8564 digital-to-analog converter (DAC). The DAC8564/65EVM is a simple evaluation module designed as a quick and easy way to evaluate the functionality and performance of the 16 bit high-resolution, quad-channel, and serial input DAC with a built-in 2.5V internal reference that is enabled by default. This EVM features a serial interface to communicate with any host microprocessor or TI DSP-based system.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

