| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DAC8560 | |
| DAC | |
| 16 | |
| Win XP | |
| DXP DAC Exerciser Program | |
| Serial | |
| 3.3(Typ)/5(Typ)/12(Typ) | |
| No | |
| No |
With this evaluation board DAC8560EVM data conversion development kit from Texas Instruments you will have all the necessary tools needed to break down the process of converting analog signals to digital data into several steps.
Dev Kit Description
This EVM features the DAC8560 digital-to-analog converter (DAC). The DAC8560EVM is a simple evaluation module designed to quickly and easily evaluate the functionality and performance of the 16-bit high-resolution, single-channel, serial input DAC. The device has a 2.5
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
