Analog DevicesDAC8229FSZDigital to Analog Converters - DACs
DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R | |
| 8bit | |
| 500ksps | |
| 2 | |
| 2 | |
| 5 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| 11.4 | |
| -5.5/15.75 | |
| Single|Dual | |
| ±0.5LSB | |
| ±2LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this DAC8229FSZ from Analog Devices. It has a voltage output. This device's digital interface is parallel. This device is based on R-2R architecture. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of -4.5/11.4 V and maximum of -5.5/15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

