| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 14bit | |
| 200ksps | |
| 4 | |
| 4 | |
| 12(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Single | |
| 8.8 | |
| ±4LSB | |
| ±0.5%FSR | |
| 87dB(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

